- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5749069-2
TE Connectivity / AMP Brand
5749069-2
26 50SR VERT RCPT ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Receptacle
- Number of Positions = 26
- Straight Orientation
- Through Hole Contact Termination Type
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5749069-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Number of Contacts: | 26 |
| Contact Plating: | Gold Over Nickel,Gold Over Palladium Nickel Over Nickel |
| Operating Temperature: | -55 to 105 °C |