- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5749069-1
TE Connectivity / AMP Brand
5749069-1
20 50SR VERT RCPT ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Receptacle
- Number of Positions = 20
- Shielded
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749069-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:20
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Operating Temperature:-55 to 105 °C