Available Replacements
비 RoHS 동등품
749014-1 749014-1 TE Connectivity / AMP Brand
749014-1

TE Connectivity / AMP Brand

In Stock: 459

Minimum Order: 17

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749014-1

9 PLUG W/INDENTS & C NUTS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
9 PLUG W/INDENTS & C NUTS
Search Keywords: 57490141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749014-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 17
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749014-1 RoHS compliant?
Yes, 5749014-1 is RoHS compliant.
What is the lead time for 5749014-1?
The standard lead time for 5749014-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,131
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
115
39 Weeks can ship 8/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.22
25
$9.76
50
$9.55
115
$9.43
230
$8.90
345
$8.37
459 +
$7.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!