- Home ›
- All Products›
- 5748989-1
TE Connectivity / AMP Brand
5748989-1
AMP III RCPT 25P RA 590 FFSCRLK/BDLK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP III RCPT 25P RA 590 FFSCRLK/BDLK
Product Highlights:
- 25 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57489891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Female Screwlocks, Fixed
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:25
-
PCB Mount Retention Type:Boardlock
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
Packaging Quantity:70
-
Connector Profile:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Connector System:Cable-to-Board
-
Contact Underplating Material:Nickel
-
Contact Shape & Form:Round
-
Number of Rows:2
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Current Rating (Max):2.7 A, 6.4 A
-
Centerline (Pitch):.108 in, 2.74 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Housing Material:Nylon GF , Polyester GF
-
Assembly Process Feature Material:Copper Alloy
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Rectangular Termination Post & Tail Thickness:.019 in, .5 mm
-
Rectangular Termination Post & Tail Width:.026 in, .66 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Primary Product Color:Black
-
Connector Shell Size:3
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5748989-1 RoHS compliant?
Yes, 5748989-1 is RoHS compliant.
What is the lead time for 5748989-1?
The standard lead time for 5748989-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
14 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
70
$217.00
140
$110.83
210
$75.44
280 +
$73.94
Click for Quote
Log in
to unlock special pricing