- Home ›
- All Products›
- 5748979-2
5748979-2
TE Connectivity / AMP Brand
AMP III RCPT 9P RA 318 BDLK w/
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMP III RCPT 9P RA 318 BDLK w/
Search Keywords: 57489792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748979-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Number of Positions:9
-
Circuit Application:Signal
-
Packaging Method:Package
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention Type:Boardlock
-
Connector Profile:Standard
-
Contact Shape & Form:Round
-
Mating Retention:Without
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:130
-
PCB Mount Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Female Screwlocks, Fixed
-
Contact Current Rating (Max):2.7 A, 6.4 A
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.74 mm
-
Housing Material:Nylon GF , Polyester GF
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mounting Hole Diameter:.126 in, 3.2 mm
-
Rectangular Termination Post & Tail Width:.026 in, .66 mm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Rectangular Termination Post & Tail Thickness:.019 in, .5 mm
-
Assembly Process Feature Material:Copper Alloy
-
Connector Shell Size:1
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
975
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
975
$14.21
1,950
$7.26
2,925
$4.94
3,900 +
$4.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments