Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748904-1

AMP III PLUG 15P RA 318 THD IN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP III PLUG 15P RA 318 THD IN
Product Highlights:
  • 15 Positions
  • Connector Style = Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57489041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748904-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748904-1 RoHS compliant?
Yes, 5748904-1 is RoHS compliant.
What is the lead time for 5748904-1?
The standard lead time for 5748904-1 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
On Order:
520   can ship 12/18/26
Minimum Order Quantity:
5
39 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.787
5
$16.170
25
$15.030
50
$14.210
104
$12.950
312
$12.470
520
$11.340
1,040 +
$11.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!