Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748901-1

AMP III RCPT 25P RA 318 THD IN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
AMP III RCPT 25P RA 318 THD IN
Search Keywords: 57489011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748901-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 65
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748901-1 RoHS compliant?
Yes, 5748901-1 is RoHS compliant.
What is the lead time for 5748901-1?
The standard lead time for 5748901-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
9
22 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.281
9
$35.710
25
$35.620
50
$35.530
82
$35.450
163
$18.890
244
$13.310
325 +
$13.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!