Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748872-1

Conn D-Subminiature PIN 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS 1.38mm Solder RA Thru-Hole 15 Terminal 1 Port Package
Product Highlights:
  • 15 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57488721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748872-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 112
Type: D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: PIN3507
Termination Method: Solder3529
Shell Size: 23527
Number of Contacts: 15
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748872-1 RoHS compliant?
Yes, 5748872-1 is RoHS compliant.
What is the lead time for 5748872-1?
The standard lead time for 5748872-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
MOQ for out of Stock Qty:
112
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$131.95
25
$131.62
50
$131.28
112
$130.96
224
$66.89
336
$45.53
448 +
$44.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!