- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5748678-3
5748678-3
TE Connectivity / AMP Brand
2 PC PLST CBL CLMP KIT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2 PC PLST CBL CLMP KIT
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 6.48 - 11.94 mm
- Shell Size = 3
Search Keywords: 57486783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748678-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:3
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:53.08 x 48.76 x 17.27 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
719
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$4.31
50
$2.14
100
$2.12
250
$2.06
500
$2.04
1,000
$2.00
2,500
$1.99
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing