Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748678-1

D Sub Backshell - AMPLIMITE Series - DE - 180° - ABS (Acrylonitrile Butadiene Styrene) Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Backshell - AMPLIMITE Series - DE - 180° - ABS (Acrylonitrile Butadiene Styrene) Body.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 4.70 - 8.13 mm
  • Shell Size = 1
Search Keywords: 57486781
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5748678-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    1
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    30.86 x 48.51 x 14.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748678-1 RoHS compliant?
Yes, 5748678-1 is RoHS compliant.
What is the lead time for 5748678-1?
The standard lead time for 5748678-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,479   can ship 11/20/26
Minimum Order Quantity:
5
28 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.72
100
$4.34
250
$3.91
500
$3.83
1,000
$3.71
2,500
$3.68
5,000 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!