Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748677-5

PLTD PLST CBL CLMP KIT,SZ 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLTD PLST CBL CLMP KIT,SZ 5
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 6.48 - 11.94 mm
  • Number of Positions = 50
Search Keywords: 57486775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748677-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 5
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 67.15 x 48.76 x 22.86 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748677-5 RoHS compliant?
Yes, 5748677-5 is RoHS compliant.
What is the lead time for 5748677-5?
The standard lead time for 5748677-5 is approximately 61 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
On Order:
450   can ship 12/14/26
61 Weeks can ship 1/4/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.84
5
$33.61
10
$28.31
25
$26.27
50
$25.02
100
$23.83
250 +
$22.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!