- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5748677-4
5748677-4
TE Connectivity / AMP Brand
PLTD PLST CBL CLMP KIT,SZ 4
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
Certificate of Compliance Guarantee
tanım
+
PLTD PLST CBL CLMP KIT,SZ 4
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 6.48 - 11.94 mm
- Number of Positions = 37
Search Keywords: 57486774
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / AMP Brand
-
Parça Numarası:5748677-4
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell/Cable Clamp
-
Shell Size:4
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:69.54 x 48.76 x 20.32 mm
Tools/3D Models
+
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
392
Hemen gönderilebilir
Minimum Order Quantity:
5
17 Weeks
Gemi olabilir
9.18.26
PRICE (USD)
MİKTAR
Unit Price
5
$12.91
25
$6.75
50
$6.43
100
$6.23
250
$6.20
500
$6.17
1.000 +
$6.14
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT