Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748677-2

D Sub Backshell - Metallised - AMPLIMITE Series - DA - 180° - Thermoplastic Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Backshell - Metallised - AMPLIMITE Series - DA - 180° - Thermoplastic Body.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 4.70 - 8.13 mm
  • Number of Positions = 15
Search Keywords: 57486772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748677-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 2
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 39.24 x 48.51 x 15.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748677-2 RoHS compliant?
Yes, 5748677-2 is RoHS compliant.
What is the lead time for 5748677-2?
The standard lead time for 5748677-2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
7,621   can ship 12/14/26
Minimum Order Quantity:
5
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.46
25
$12.03
50
$11.34
100
$11.04
250
$10.66
500
$10.63
1,000 +
$10.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!