Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748677-1

PLTD PLST CBL CLMP KIT,SZ 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLTD PLST CBL CLMP KIT,SZ 1
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 4.70 - 8.13 mm
  • Number of Positions = 9
Search Keywords: 57486771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5748677-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Backshell/Cable Clamp
  • Shell Size:
    1
  • Angular Function:
    180 °
  • Operating Temperature:
    N/A
  • Connector Type:
    Connector D-Subminiature
  • Dimension:
    30.86 x 48.51 x 14.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748677-1 RoHS compliant?
Yes, 5748677-1 is RoHS compliant.
What is the lead time for 5748677-1?
The standard lead time for 5748677-1 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,487   can ship 11/4/26
5,000   can ship 12/3/26
Minimum Order Quantity:
5
28 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.18
25
$3.13
50
$3.12
100
$3.09
250
$3.06
500
$3.05
1,000 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!