Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748676-4

37 Position Two Piece Backshell Connector Silver 180° Shielded

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
37 Position Two Piece Backshell Connector Silver 180° Shielded
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 6.48 - 11.94 mm
  • Number of Positions = 37
Search Keywords: 57486764
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748676-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Clamp
Dimension: 69.54 x 20.32 x 48.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748676-4 RoHS compliant?
Yes, 5748676-4 is RoHS compliant.
What is the lead time for 5748676-4?
The standard lead time for 5748676-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,560
Ships today, if you order in
On Order:
600   can ship 12/25/26
4,500   can ship 5/26/27
Minimum Order Quantity:
5
28 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.27
50
$7.98
100
$7.69
250
$6.38
500
$6.36
1,000 +
$6.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!