Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748676-1

Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating Screws 4-40.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating Screws 4-40.
Product Highlights:
  • Backshell/Cable Clamp
  • Cable Clamp Type = Two-Piece RFI/EMI Shield
  • 180° Cable Exit Angle
  • Cable Insulation Diameter = 4.70 - 8.13 mm
  • Number of Positions = 9
Search Keywords: 57486761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748676-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell/Cable Clamp
Shell Size: 1
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 30.86 x 48.51 x 13.97 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748676-1 RoHS compliant?
Yes, 5748676-1 is RoHS compliant.
What is the lead time for 5748676-1?
The standard lead time for 5748676-1 is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,298   can ship 3/29/27
10,000   can ship 8/23/27
10,000   can ship 11/8/27
Minimum Order Quantity:
5
62 Weeks can ship 1/25/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.48
25
$7.18
50
$7.09
100
$6.93
250
$6.86
500
$6.84
1,000 +
$6.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!