Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748642-1

D-Sub Housing - High Density - Female Contacts - 62 Positions - 3 Rows - Full Metal Shell - Cable Mount - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D-Sub Housing - High Density - Female Contacts - 62 Positions - 3 Rows - Full Metal Shell - Cable Mount - Black.
Product Highlights:
  • Connector Kit
  • Product Series = HDP-22 (Crimp Snap)
  • Number of Positions = 62
  • Shielded
  • Receptacle
Search Keywords: 57486421
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5748642-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    4
  • Number of Contacts:
    62
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748642-1 RoHS compliant?
Yes, 5748642-1 is RoHS compliant.
What is the lead time for 5748642-1?
The standard lead time for 5748642-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 444
Can Ship immediately
On Order:
200   can ship 12/2/26
2 Weeks can ship 11/13/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.60
5
$31.96
10
$30.52
25
$29.08
50
$28.43
100
$23.82
250 +
$21.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!