- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5748641-1
TE Connectivity / AMP Brand
5748641-1
KIT,RCPT,44P,HDP-22,SHLD ENCLSRE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- 44 Positions
- Shielded
- Receptacle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748641-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C