- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5748636-1
TE Connectivity / AMP Brand
5748636-1
The 5748636-1 is a 44-position, size 3, HDP-22 series D-subminiature receptacle connector kit for crimp snap-in contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
The 5748636-1 is a 44-position, size 3, HDP-22 series D-subminiature receptacle connector kit for crimp snap-in contacts.
Product Highlights:
- Connector
- Product Series = HDP-22 (Crimp Snap)
- 44 Positions
- With Enclosure
- Shielded
Search Keywords: 57486361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748636-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 5748636-1 RoHS compliant?
Yes, 5748636-1 is RoHS compliant.
What is the lead time for 5748636-1?
The standard lead time for 5748636-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$22.91
500
$12.09
750
$8.32
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing
Accessories