- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5748558-3
5748558-3
TE Connectivity / AMP Brand
FEMALE SCREWLOCK KIT,UNIT PKG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
FEMALE SCREWLOCK KIT,UNIT PKG
Product Highlights:
- Female Screwlock Assembly Kit
- Clear Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 6.52 mm
- Screw Length = 12.70 mm
Search Keywords: 57485583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748558-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:12.7 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
294
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.61
150
$2.56
250
$2.51
500
$2.46
1,000
$2.42
5,000
$2.07
10,000 +
$1.88
Click for Quote
Log in
to unlock special pricing