Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748526-1

KIT,PLUG,9P,HDP-20,SHLD HDWRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,PLUG,9P,HDP-20,SHLD HDWRE
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Shielded
  • Plug
Search Keywords: 57485261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5748526-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 9
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748526-1 RoHS compliant?
Yes, 5748526-1 is RoHS compliant.
What is the lead time for 5748526-1?
The standard lead time for 5748526-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,217
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.07
100
$7.34
250
$7.25
350
$7.11
700
$6.82
1,050
$6.66
1,400 +
$6.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!