- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5748472-1
TE Connectivity / AMP Brand
5748472-1
KIT,PLUG,78P,HDP-22,SHLD HDWRE
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 78
- Shielded
- Plug
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5748472-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 5 |
| Number of Contacts: | 78 |
-
This product is discontinued, but still in stock.