- Home ›
- All Products›
- 5748443-2
TE Connectivity / AMP Brand
5748443-2
50 RCPT ACT PIN/MS(GRD SHLD)
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
50 RCPT ACT PIN/MS(GRD SHLD)
Search Keywords: 57484432
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5748443-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| PCB Mount Retention: | With |
| Packaging Quantity: | 56 |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Connector System: | Board-to-Board |
| Shield Plating Material: | Tin |
| Number of Rows: | 3 |
| Contact Base Material: | Copper Alloy |
| Packaging Method: | Tray |
| Connector Profile: | Standard |
| Shell Plating Material: | Tin over Copper |
| Shield Material: | Nickel |
| Connector & Housing Type: | Receptacle |
| Shell Material: | Carbon Steel |
| Mating Retention Type: | Female Screwlocks, 4-40 UNC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Orientation: | Vertical |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Circuit Application: | Signal |
| Number of Positions: | 50 |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Housing Material: | Nylon/Polyester |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention: | With |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Mounting Hole Diameter: | .12 in, 3.04 mm |
| Contact Underplating Material: | Nickel , Palladium Nickel |
| Row-to-Row Spacing: | .112 in, 2.84 mm |
| Centerline (Pitch): | .109 in, 2.77 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Termination Post & Tail Length: | .206 in, 5.23 mm |
| Primary Product Color: | Black |
| Contact Mating Area Plating Material Thickness: | 30 µin |
| Rectangular Termination Post & Tail Width: | .034 in, .86 mm |
| Rectangular Termination Post & Tail Thickness: | .025 in, .63 mm |
| Connector Shell Size: | 5 |
| Contact Mating Area Plating Material: | Gold , Gold Flash over Palladium Nickel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5748443-2 RoHS compliant?
Yes, 5748443-2 is RoHS compliant.
What is the lead time for 5748443-2?
The standard lead time for 5748443-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
17 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
56
$95.51
112
$50.41
168
$34.67
224 +
$33.97
Click for Quote
Log in
to unlock special pricing