- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5748271-3
TE Connectivity / AMP Brand
5748271-3
FEMALE SCREWLOCK KIT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
FEMALE SCREWLOCK KIT
Product Highlights:
- Female Screwlock Assembly Kit
- Yellow Chromate Body Finish
- Thread Size = 4-40
- Thread Length = 7.23 mm
- Screw Length = 11.94 mm
Search Keywords: 57482713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5748271-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock Assembly Kit
-
Dimension:11.93 x 4.74 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5748271-3 RoHS compliant?
Yes, 5748271-3 is RoHS compliant.
What is the lead time for 5748271-3?
The standard lead time for 5748271-3 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
659
Can Ship immediately
Manufacturer Stock:
2,390
can ship
Minimum Order Quantity:
10
30 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
10
$4.37
50
$3.92
100
$3.69
250
$3.43
500
$3.27
1,000
$3.12
2,500
$2.92
5,000 +
$2.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT