Available Replacements
Alternative Packaging
5205818-2 5205818-2 TE Connectivity / AMP Brand
5205818-2

TE Connectivity / AMP Brand

In Stock: 6,797

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5748270-2

D Sub Screwlock / Slidelock - Female - Short Head - 11.94 mm - 4-40.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
D Sub Screwlock / Slidelock - Female - Short Head - 11.94 mm - 4-40.
Product Highlights:
  • Female Screw Locks
  • Thread Size = 4-40
  • Thread Length = 7.23 mm
  • Screw Length = 11.94 mm
  • Screwlock Style = Screwlock Only
Search Keywords: 57482702
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5748270-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318156080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Screw
  • Dimension:
    11.94 x 4.52 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5748270-2 RoHS compliant?
Yes, 5748270-2 is RoHS compliant.
What is the lead time for 5748270-2?
The standard lead time for 5748270-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27,636
Can Ship immediately
On Order:
20,000   can ship 2/3/27
Minimum Order Quantity:
25
25 Weeks can ship 3/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.958
250
$0.541
500
$0.536
1,000
$0.531
2,500
$0.529
5,000
$0.528
7,500
$0.527
10,000 +
$0.525
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!