Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747958-1

D Sub Connector Housing - 37 Positions - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 37 Positions - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Metal Body.
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Shielded
  • Plug
Search Keywords: 57479581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747958-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    37
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747958-1 RoHS compliant?
Yes, 5747958-1 is RoHS compliant.
What is the lead time for 5747958-1?
The standard lead time for 5747958-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
500   can ship 12/16/26
20 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.83
5
$10.51
10
$10.39
25
$10.18
50
$10.00
100
$9.84
250 +
$9.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!