- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-747917-5
5-747917-5
TE Connectivity / AMP Brand
37 Rcpt Solder Cup, 30 gold, RoHS Compli
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
37 Rcpt Solder Cup, 30 gold, RoHS Compli
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 37
- Receptacle
- With Contacts
Search Keywords: 57479175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-747917-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:Solder Cup
-
Number of Contacts:37
-
Contact Plating:Gold
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
MOQ for In Stock Qty:
5600
MOQ for out of Stock Qty:
5600
10 Weeks
can ship
7/20/26
Tariffs may apply for U.S. shipments