Available Replacements
Non-RoHS Equivalent
747917-2 747917-2 TE Connectivity / AMP Brand
747917-2

TE Connectivity / AMP Brand

In Stock: 3

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-747917-2

37 Rcpt Solder Cup, Gold Flash

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
37 Rcpt Solder Cup, Gold Flash
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 37
  • Receptacle
  • With Contacts
Search Keywords: 57479172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-747917-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-747917-2 RoHS compliant?
Yes, 5-747917-2 is RoHS compliant.
What is the lead time for 5-747917-2?
The standard lead time for 5-747917-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,775
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1400
6 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.29
250
$6.75
500
$6.46
1,000
$6.39
1,400
$6.37
2,800
$6.30
4,200
$6.23
5,600 +
$6.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!