Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-747916-2

37 Plug Solder Cup, Gold Flash

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
37 Plug Solder Cup, Gold Flash
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 37
  • Plug
  • With Contacts
Search Keywords: 57479162
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-747916-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-747916-2 RoHS compliant?
Yes, 5-747916-2 is RoHS compliant.
What is the lead time for 5-747916-2?
The standard lead time for 5-747916-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,305
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
1600
Order Increment:
40
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$5.14
280
$3.86
1,000
$3.80
1,600
$3.74
3,200
$3.71
4,800
$3.70
6,400 +
$3.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!