- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-747912-4
5-747912-4
TE Connectivity / AMP Brand
25 PLUG SOLDER CUP STD DUPL, R
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
25 PLUG SOLDER CUP STD DUPL, R
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 25
- Plug
- With Contacts
Search Keywords: 57479124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-747912-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$4.416
100
$4.167
250
$3.878
500
$3.675
1,000
$3.499
1,500
$3.482
2,000 +
$3.390
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT