- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5-747912-2
TE Connectivity / AMP Brand
5-747912-2
D Sub Connector - DB25 - 25 Contacts - Plug - Solder - DB - AMPLIMITE HD-20 Series - Steel Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 25
- Plug
- With Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-747912-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C