- Home ›
- All Products›
- 5-747909-5
5-747909-5
TE Connectivity / AMP Brand
15 Rcpt Solder Cup, 30 gold, R
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
15 Rcpt Solder Cup, 30 gold, R
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 15
- Receptacle
- With Contacts
Search Keywords: 57479095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-747909-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
D-Sub Contact Size:20
-
Contact Mating Area Plating Material:Gold
-
Product Type:Connector
-
PCB Mount Retention Type:None
-
Shielded:Yes
-
Grade:Standard
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Solder
-
Enclosure:Without
-
Contact Mating Area Plating Thickness:30 µin
-
Shell Material:Steel
-
Sealable:No
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Mating Retention Type:Mounting Holes
-
Packaging Method:Tray
-
Contact Underplating Material:Nickel
-
Preloaded:Yes
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material:Tin-Copper
-
Shell Plating Material:Tin
-
Color:Black
-
Number of Positions:15
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Grounding Indents:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insert Flammability Rating:UL 94V-0
-
Mating Retention:Without
-
Shell Type:Full Metal Shell
-
D-Sub Shell Size:2
-
Insert Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Mounting Angle:Straight
-
Wire Size:20 AWG, .5 – .6 mm²
-
Centerline (Pitch):.11 in, 2.77 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$13.59
5,000
$6.94
7,500
$4.73
10,000 +
$4.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments