- Home ›
- All Products›
- 5-747908-5
5-747908-5
TE Connectivity / AMP Brand
15 Plug Solder Cup, 30 gold, R
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
15 Plug Solder Cup, 30 gold, R
Product Highlights:
- Connector
- Product Series = HD-20 (Solder Cup)
- Number of Positions = 15
- Plug
- With Contacts
Search Keywords: 57479085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-747908-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:15
-
Sealable:No
-
Insert Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Connector & Housing Type:Plug
-
Termination Method to Wire & Cable:Solder
-
Shielded:Yes
-
Packaging Method:Tray
-
Mating Retention Type:Mounting Holes
-
Contact Base Material:Phosphor Bronze
-
Connector System:Cable-to-Board
-
Shell Material:Steel
-
Mating Retention:With
-
Contact Type:Pin
-
Shell Plating Material:Tin
-
PCB Mount Retention Type:None
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin-Copper
-
Wire Size:20 AWG, .5 – .6 mm²
-
Centerline (Pitch):.11 in, 2.77 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Shell Size:2
-
Cable Exit Angle:180°
-
Contact Size:Size 20
-
Primary Product Color:Black
-
Contact Mating Area Plating Material Thickness:30 µin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$16.16
5,000
$8.26
7,500
$5.62
10,000 +
$5.51
Click for Quote
Log in
to unlock special pricing