Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-747905-2

9 Rcpt Solder Cup, Gold Flash,

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
9 Rcpt Solder Cup, Gold Flash,
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 9
  • Receptacle
  • With Contacts
Search Keywords: 57479052
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-747905-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder Cup
  • Shell Size:
    1
  • Number of Contacts:
    9
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 5-747905-2?
The recommended replacement for 5-747905-2 is 5-747905-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 5-747905-2 RoHS compliant?
Yes, 5-747905-2 is RoHS compliant.
What is the lead time for 5-747905-2?
The standard lead time for 5-747905-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,418
Ships today, if you order in
On Order:
2,300   can ship 10/12/26
Minimum Order Quantity:
50
Order Increment:
50
2 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.28
100
$2.26
250
$2.20
500
$2.15
1,000
$2.14
2,500 +
$2.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!