Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-747904-5

9 Position D-Sub Plug, Male Pins Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
9 Position D-Sub Plug, Male Pins Connector
Product Highlights:
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 9
  • Plug
  • With Contacts
Search Keywords: 57479045
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-747904-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-747904-5 RoHS compliant?
Yes, 5-747904-5 is RoHS compliant.
What is the lead time for 5-747904-5?
The standard lead time for 5-747904-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,098
Ships today, if you order in
Manufacturer Stock:
30,450 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1500
Order Increment:
50
16 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.10
250
$2.78
500
$2.65
1,000
$2.52
1,500
$2.45
3,000
$2.37
4,500
$2.36
6,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!