- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5747877-3
5747877-3
TE Connectivity / AMP Brand
FEMALE SCREWLOCK ZINC CLEAR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FEMALE SCREWLOCK ZINC CLEAR
Product Highlights:
- Female Screw Locks
- Thread Size = 4-40
- Thread Length = 4.01 mm
- Screw Length = 9.47 mm
- Screwlock Style = Screwlock Only
Search Keywords: 57478773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747877-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Screw Lock
-
Dimension:9.5 x 4.75 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,240
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.6093
1,000
$0.4276
2,500
$0.4205
5,000
$0.4184
10,000
$0.4163
15,000
$0.4142
20,000 +
$0.4122
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT