Available Replacements
Эквивалент без RoHS
747843-4 747843-4 TE Connectivity / AMP Brand
747843-4

TE Connectivity / AMP Brand

In Stock: 327

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747843-4

D Sub Connector - DB37 - Size 4 - 37 Contacts - Plug - Solder - Right Angle - Front Metal Shell - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D Sub Connector - DB37 - Size 4 - 37 Contacts - Plug - Solder - Right Angle - Front Metal Shell - AMPLIMITE HD-20 Series.
Product Highlights:
  • Number of Positions = 37
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57478434
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747843-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    52
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747843-4 RoHS compliant?
Yes, 5747843-4 is RoHS compliant.
What is the lead time for 5747843-4?
The standard lead time for 5747843-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
1,300   can ship 12/3/26
1,300   can ship 3/29/27
Stock lot only:
2
Minimum Order Quantity:
5
40 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.249
5
$16.590
25
$10.440
52
$8.310
104
$8.090
260
$6.770
520
$6.740
1,040 +
$6.710
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!