Available Replacements
Non-RoHS Equivalent
747842-4 747842-4 TE Connectivity / AMP Brand
747842-4

TE Connectivity / AMP Brand

In Stock: 13

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747842-4

D Sub Connector - DB25 - Size 3 - 25 Contacts - Plug - Solder - Right Angle - Front Metal Shell - Boardlocks - AMPLIMITE HD-20 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D Sub Connector - DB25 - Size 3 - 25 Contacts - Plug - Solder - Right Angle - Front Metal Shell - Boardlocks - AMPLIMITE HD-20 Series.
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57478424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747842-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    65
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    Pin
  • Termination Method:
    Solder
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747842-4 RoHS compliant?
Yes, 5747842-4 is RoHS compliant.
What is the lead time for 5747842-4?
The standard lead time for 5747842-4 is approximately 51 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 732
Can Ship immediately
On Order:
2,600   can ship 9/22/27
Minimum Order Quantity:
5
51 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.50
25
$5.18
65
$4.83
130
$4.66
260
$4.44
520
$4.23
1,040
$4.03
2,535 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!