Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747837-4

15 MSFL RCPT RA 590 (IN,FM,BL)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
15 MSFL RCPT RA 590 (IN,FM,BL)
Product Highlights:
  • Number of Positions = 15
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57478374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747837-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747837-4 RoHS compliant?
Yes, 5747837-4 is RoHS compliant.
What is the lead time for 5747837-4?
The standard lead time for 5747837-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 272
Ships today, if you order in
Minimum Order Quantity:
13
Order Increment:
13
40 Weeks can ship 8/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$4.87
52
$4.68
104
$4.58
260
$4.45
507
$4.36
1,001 +
$3.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!