Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747829-4

25 MSFL PLUG RA 590L(IN,FM,BL)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
25 MSFL PLUG RA 590L(IN,FM,BL)
Product Highlights:
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57478294
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5747829-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    25
  • Mating Retention Type:
    Threaded Inserts, 4-40 UNC
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Shielded:
    No
  • Insert Material:
    Zinc
  • Shell Material:
    Carbon Steel
  • Contact Current Rating (Max):
    6 A
  • Connector & Housing Type:
    Plug
  • Contact Mating Area Plating Material:
    Gold
  • Connector System:
    Board-to-Board
  • Shell Plating Material:
    Tin over Copper
  • Connector Profile:
    Standard
  • Contact Base Material:
    Brass
  • PCB Contact Termination Area Plating Material:
    Tin
  • Packaging Method:
    Tube
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention:
    With
  • PCB Mount Orientation:
    Right Angle
  • PCB Mount Retention Type:
    Boardlock
  • Contact Shape & Form:
    Round
  • Connector Mounting Type:
    Board Mount
  • Mating Retention:
    With
  • Packaging Quantity:
    10
  • Contact Underplating Material:
    Nickel
  • Number of Rows:
    2
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • Housing Material:
    Nylon GF , Polyester GF
  • Mounting Hole Diameter:
    .125 in, 3.18 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Primary Product Color:
    Black
  • Connector Shell Size:
    3
  • Round Termination Post & Tail Diameter:
    .026 in, .66 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Assembly Process Feature Material:
    Copper Alloy
  • Mating Retention Feature Material:
    Zinc
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747829-4 RoHS compliant?
Yes, 5747829-4 is RoHS compliant.
What is the lead time for 5747829-4?
The standard lead time for 5747829-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
175
$21.18
350
$11.21
525
$7.89
700 +
$7.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!