- Home ›
- All Products›
- 5747827-6
TE Connectivity / AMP Brand
5747827-6
09 MSFL PLUG RA 590L(SL,FM,BL)
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
09 MSFL PLUG RA 590L(SL,FM,BL)
Product Highlights:
- 9 Positions
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57478276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747827-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
17 -
Shell Material:Carbon Steel
-
Connector Profile:Standard
-
Mating Retention:With
-
Number of Rows:2
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Shell Plating Material:Tin over Copper
-
PCB Mount Retention:With
-
PCB Mount Retention Type:Boardlock
-
Contact Current Rating (Max):6 A
-
Mating Retention Type:Female Screwlocks, 4-40 UNC
-
Contact Shape & Form:Round
-
Number of Positions:9
-
Connector System:Board-to-Board
-
Packaging Quantity:17
-
PCB Mount Orientation:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Brass
-
Connector & Housing Type:Plug
-
Insert Material:Zinc
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Shielded:No
-
Packaging Method:Tube
-
Circuit Application:Signal
-
Housing Material:Nylon GF , Polyester GF
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Mounting Hole Diameter:.125 in, 3.18 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.74 mm
-
Row-to-Row Spacing:.112 in, 2.84 mm
-
Connector Shell Size:1
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Assembly Process Feature Material:Copper Alloy
-
Primary Product Color:Black
-
Round Termination Post & Tail Diameter:.026 in, .66 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5747827-6 RoHS compliant?
Yes, 5747827-6 is RoHS compliant.
What is the lead time for 5747827-6?
The standard lead time for 5747827-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
298
14 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
298
$42.34
595
$21.66
893
$14.74
1,190 +
$14.44
Click for Quote
Log in
to unlock special pricing