- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747714-2
TE Connectivity / AMP Brand
5747714-2
37 RCPT ACT PIN/MS MED INSRT
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
37 RCPT ACT PIN/MS MED INSRT
Product Highlights:
- Number of Positions = 37
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57477142
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5747714-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
52 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | PRESS FIT |
| Shell Size: | 4 |
| Number of Contacts: | 37 |
| Contact Plating: | Gold Over Nickel,Gold Over Palladium Nickel Over Nickel |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5747714-2 RoHS compliant?
Yes, 5747714-2 is RoHS compliant.
What is the lead time for 5747714-2?
The standard lead time for 5747714-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
65
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
65
$82.93
130
$43.76
195
$30.10
260 +
$29.50
Click for Quote
Log in
to unlock special pricing