Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747539-1

D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE HDP-20 Series - Receptacle - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE HDP-20 Series - Receptacle - Metal Body.
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Shielded
  • Receptacle
Search Keywords: 57475391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747539-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Crimp
Shell Size: 2
Number of Contacts: 15
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747539-1 RoHS compliant?
Yes, 5747539-1 is RoHS compliant.
What is the lead time for 5747539-1?
The standard lead time for 5747539-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,464
Can Ship immediately
Manufacturer Stock:
900 can ship
Minimum Order Quantity:
5
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.011
5
$10.010
50
$6.560
100
$5.560
250
$5.270
500
$4.980
1,000
$4.480
2,500
$4.340
5,000 +
$4.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!