Available Replacements
비 RoHS 동등품
747497-4 747497-4 TE Connectivity / AMP Brand
747497-4

TE Connectivity / AMP Brand

In Stock: 160

Minimum Order: 7

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747497-4

D Sub Connector - DB50 - Size 5 - 50 Contacts - Plug - Right Angle - Through Hole - With Screwlocks - AMPLIMITE HD-20 Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D Sub Connector - DB50 - Size 5 - 50 Contacts - Plug - Right Angle - Through Hole - With Screwlocks - AMPLIMITE HD-20 Series.
Product Highlights:
  • Number of Positions = 50
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57474974
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747497-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747497-4 RoHS compliant?
Yes, 5747497-4 is RoHS compliant.
What is the lead time for 5747497-4?
The standard lead time for 5747497-4 is approximately 54 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 7
On Order:
336   can ship 2/8/27
336   can ship 3/24/27
Stock lot only:
1
Minimum Order Quantity:
7
Order Increment:
7
54 Weeks can ship 11/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.421
7
$33.110
14
$28.800
28
$26.820
56
$26.690
105
$25.010
252
$24.640
504 +
$24.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!