Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747467-4

HD-20 PLUG 9P RA 590 THD INS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20 PLUG 9P RA 590 THD INS
Product Highlights:
  • Number of Positions = 9
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57474674
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747467-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747467-4 RoHS compliant?
Yes, 5747467-4 is RoHS compliant.
What is the lead time for 5747467-4?
The standard lead time for 5747467-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 326
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
40 Weeks can ship 8/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.52
25
$8.01
50
$7.54
100
$6.96
140
$6.94
280
$6.61
420
$6.60
560 +
$6.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!