Available Replacements
Non-RoHS Equivalent
747467-1 747467-1 TE Connectivity / AMP Brand
747467-1

TE Connectivity / AMP Brand

In Stock: 1,095

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747467-1

HD-20 PLUG 9P RA 590

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
HD-20 PLUG 9P RA 590
Search Keywords: 57474671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747467-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 1
Number of Contacts: 9
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747467-1 RoHS compliant?
Yes, 5747467-1 is RoHS compliant.
What is the lead time for 5747467-1?
The standard lead time for 5747467-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
40 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$11.88
25
$11.85
50
$11.82
100
$11.80
140
$11.77
280
$7.24
420
$5.73
560 +
$5.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!