- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747462-4
TE Connectivity / AMP Brand
5747462-4
Conn D-Subminiature SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port Package
Product Highlights:
- Number of Positions = 37
- Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
Search Keywords: 57474624
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5747462-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | D-Subminiature |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Termination Method: | Solder |
| Shell Size: | 4 |
| Number of Contacts: | 37 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5747462-4 RoHS compliant?
Yes, 5747462-4 is RoHS compliant.
What is the lead time for 5747462-4?
The standard lead time for 5747462-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56
40 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
56
$24.82
112
$15.27
168
$12.09
224 +
$11.85
Click for Quote
Log in
to unlock special pricing