Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747462-2

HD-20 RCPT 37P RA 590

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20 RCPT 37P RA 590
Product Highlights:
  • Number of Positions = 37
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
Search Keywords: 57474622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747462-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 4
Number of Contacts: 37
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747462-2 RoHS compliant?
Yes, 5747462-2 is RoHS compliant.
What is the lead time for 5747462-2?
The standard lead time for 5747462-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
224 can ship
Stock lot only:
4
Minimum Order Quantity:
5
40 Weeks can ship 8/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.277
5
$12.070
25
$11.670
56
$11.470
112
$11.300
280
$11.070
504
$8.450
1,008 +
$6.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!