Available Replacements
Non-RoHS Equivalent
747461-5 747461-5 TE Connectivity / AMP Brand
747461-5

TE Connectivity / AMP Brand

In Stock: 448

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5747461-5

HD-20 RCPT 25P RA 590 FFSCRLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
HD-20 RCPT 25P RA 590 FFSCRLK
Product Highlights:
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57474615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5747461-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5747461-5 RoHS compliant?
Yes, 5747461-5 is RoHS compliant.
What is the lead time for 5747461-5?
The standard lead time for 5747461-5 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 599
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
70
40 Weeks can ship 8/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.56
10
$16.93
25
$15.68
50
$14.60
70
$13.59
140
$13.56
210
$13.52
280 +
$11.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!