- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5747461-4
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
5747461-4
HD-20 RCPT 25P RA 590 THD INS
View Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance
Description
+
HD-20 RCPT 25P RA 590 THD INS
Search Keywords: 57474614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5747461-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:3
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5747461-4 discontinued?
Yes, 5747461-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5747461-4 RoHS compliant?
Yes, 5747461-4 is RoHS compliant.
What is the lead time for 5747461-4?
The standard lead time for 5747461-4 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.